Part Details for MEE1S2409SC by Murata Power Solutions
Overview of MEE1S2409SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEE1S2409SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W2788
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 111Ma, 9V, Power Supply Applications:-, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:111Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions MEE1S2409SC Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $5.2000 | Buy Now |
DISTI #
811-2756-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
35 In Stock |
|
$3.8900 / $5.2600 | Buy Now |
|
Future Electronics | MEE1 Series 1W 24Vin 9Vout DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$4.6700 / $5.0200 | Buy Now |
DISTI #
MEE1S2409SC
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 9VDC, Iout: 111mA, SIP Min Qty: 1 | 35 |
|
$4.5200 / $5.3600 | Buy Now |
DISTI #
000000000003810066
|
Sager | Isolated DC/DC Converters - Through Hole IS1W 24VIN 9VOUT 111MA SIP Min Qty: 1 | 0 |
|
$4.2400 / $4.6900 | Buy Now |