Part Details for MEF1S0305SP3C by Murata Power Solutions
Overview of MEF1S0305SP3C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEF1S0305SP3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5768
|
Newark | Dc-Dc Converter, Iso Pol, 1O/P, 0.2A, 1W, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions MEF1S0305SP3C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $5.5200 | Buy Now |
DISTI #
45X4837
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Fixed, Through Hole, 1 W, 5 V, 200 Ma Rohs Compliant: Yes |Murata Power Solutions MEF1S0305SP3C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.8100 | Buy Now |
DISTI #
811-2926-5-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
475 In Stock |
|
$4.1300 / $5.5800 | Buy Now |
|
Future Electronics | MEF1 Series 5 V 200 mA 1 W Isolated Regulated Single Output DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$4.3300 / $4.6700 | Buy Now |
DISTI #
MEF1S0305SP3C
|
TME | Converter: DC/DC, 1W, Uin: 3.135÷3.465V, Uout: 5VDC, Iout: 200mA, SIP Min Qty: 1 | 25 |
|
$4.6700 / $5.5400 | Buy Now |
DISTI #
000000000005119099
|
Sager | Isolated DC/DC Converters - Through Hole 1W 3.3VIN 5VOUT DC/DC Min Qty: 1 | 0 |
|
$4.5000 / $4.9800 | Buy Now |