Part Details for MEI-02 by Tamura Corporation of America
Overview of MEI-02 by Tamura Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEI-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Wirewound 3.5H 300Hz 4Q-Factor 2mA 1.2KOhm DCR RDL RoHS: Compliant | 0 |
|
$8.9800 / $60.0200 | Buy Now |
Part Details for MEI-02
MEI-02 CAD Models
MEI-02 Part Data Attributes
|
MEI-02
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
MEI-02
Tamura Corporation of America
General Purpose Inductor, 3500000uH, 1 Element
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1200 Ω | |
Inductance-Nom (L) | 3500000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.002 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 1 KHZ | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.0003 MHz |