MEJ1D0505SC
Description: DC-DC Regulated Power Supply Module

Overview of MEJ1D0505SC by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for MEJ1D0505SC by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # MEJ1D0505SC
Avnet Americas Conv DC-DC Dual Step Down 4.5V to 5.5V 5-Pin SIP Tube - Rail/Tube (Alt: MEJ1D0505SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 25 $6.2500
$6.2500 Buy Now
DISTI # 580-MEJ1D0505SC
Mouser Electronics Isolated DC/DC Converters - Through Hole RoHS: Compliant 40
  • 1 $8.4600
  • 5 $8.4200
  • 10 $8.3600
  • 25 $8.2700
  • 50 $8.0600
  • 100 $7.6100
  • 250 $7.1500
$7.1500 / $8.4600 Buy Now
Quest Components   400
  • 1 $24.1300
  • 99 $19.3040
  • 260 $18.7008
$18.7008 / $24.1300 Buy Now
DISTI # MEJ1D0505SC
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 0
  • 25 $6.4100
$6.4100 Buy Now
DISTI # MEJ1D0505SC
Avnet Abacus Conv DC-DC Dual Step Down 4.5V to 5.5V 5-Pin SIP Tube (Alt: MEJ1D0505SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MEJ1D0505SC by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MEJ1D0505SC by Murata Manufacturing Co Ltd

MEJ1D0505SC
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
PACKAGE-7/5
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Murata Electronics
Additional Feature
-5 ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
ANSI, UL
Efficiency (Main Output)
72%
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSMA-T5
JESD-609 Code
e3
Line Regulation-Max
1.2%
Load Regulation-Max
6%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. MEJ1D0505SC
    Murata Manufacturing Co Ltd
    DC-DC Regulated Power Supply Module
    VS

Related Parts for MEJ1D0505SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEJ1D0505SC by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEJ1D0505SC by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of MEJ1D0505SC would you like to use for your alert(s)?
  • Please alert me when MEJ1D0505SC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEJ1D0505SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEJ1D0505SC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEJ1D0505SC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEJ1D0505SC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEJ1D0505SC by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: