-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEJ1S0305SC
|
Avnet Americas | Conv DC-DC Single Step Up 2.97V to 3.63V 4-Pin SIP Tube - Rail/Tube (Alt: MEJ1S0305SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$6.2500 | Buy Now |
DISTI #
580-MEJ1S0305SC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2.97V TO 3.63V IN 5V OUT RoHS: Compliant | 200 |
|
$7.1500 / $8.4600 | Buy Now |
DISTI #
MEJ1S0305SC
|
TTI | Isolated DC/DC Converters - Through Hole 2.97V TO 3.63V IN 5V OUT pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$6.2500 / $7.0800 | Buy Now |
DISTI #
MEJ1S0305SC
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$6.4100 | Buy Now |
DISTI #
MEJ1S0305SC
|
Avnet Abacus | Conv DC-DC Single Step Up 2.97V to 3.63V 4-Pin SIP Tube (Alt: MEJ1S0305SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEJ1S0305SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEJ1S0305SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | PACKAGE-7/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, UL | |
Efficiency (Main Output) | 71.5% | |
Input Voltage-Max | 3.63 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XSMA-T4 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |