Part Details for MEJ1S2412SC by Murata Power Solutions
Overview of MEJ1S2412SC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEJ1S2412SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W5749
|
Newark | Dc-Dc Converter, Medical, 12V, 0.083A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions MEJ1S2412SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $8.9300 | Buy Now |
DISTI #
811-2846-5-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
46 In Stock |
|
$6.2600 / $8.4600 | Buy Now |
DISTI #
V36:1790_15124547
|
Arrow Electronics | Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2218 | Americas - 8 |
|
$6.1030 / $6.9060 | Buy Now |
|
Future Electronics | Isolated Module DC DC Converter 1 Output 12V 83mA 21.6V - 26.4V Input RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$6.2500 / $6.4000 | Buy Now |
DISTI #
MEJ1S2412SC
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 12VDC, Iout: 83mA, SIP Min Qty: 1 | 0 |
|
$6.9800 / $8.2400 | RFQ |
DISTI #
000000000003947821
|
Sager | Isolated DC/DC Converters - Through Hole 1W SINGLE 24VIN 12VOUT 83MA 5. Min Qty: 1 | 0 |
|
$6.8300 / $7.5300 | Buy Now |