There are no models available for this part yet.
Overview of MEJ1S2415SC by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MEJ1S2415SC by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W5750
|
Newark | Dc-Dc Converter, Medical, 15V, 0.066A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:66Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions MEJ1S2415SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 / $8.2500 | Buy Now | |
DISTI #
811-2845-5-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2600 / $8.4600 | Buy Now | |
Future Electronics | Isolated Module DC DC Converter 1 Output 15V RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$7.1700 / $7.3500 | Buy Now | ||
DISTI #
MEJ1S2415SC
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 15VDC, Iout: 66mA, SIP Min Qty: 1 | 0 |
|
$7.2600 / $8.2400 | RFQ | |
DISTI #
000000000003947822
|
Sager | Isolated DC/DC Converters - Through Hole 21.6V-26.4V 66MA Min Qty: 1 | 0 |
|
$6.8300 / $7.5300 | Buy Now |