Part Details for MEJ2D0512SC by Murata Power Solutions
Overview of MEJ2D0512SC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEJ2D0512SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8500
|
Newark | Isolated Board Mount Dc/Dc Converter, Medical, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes |Murata Power Solutions MEJ2D0512SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 / $9.0800 | Buy Now |
DISTI #
811-2381-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
122 In Stock |
|
$6.8900 / $9.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$7.1500 | Buy Now |
DISTI #
MEJ2D0512SC
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 12VDC, Uout2: -12VDC, SIP Min Qty: 1 | 0 |
|
$7.9900 / $9.0700 | RFQ |
DISTI #
000000000003810074
|
Sager | Isolated DC/DC Converters - Through Hole 2W 5VIN +/-12VOUT DC/DC Min Qty: 1 | 0 |
|
$7.5000 / $8.2900 | Buy Now |
DISTI #
C1S517900241711
|
Chip1Stop | DC/DC Switching Regulators | 10 |
|
$7.4000 | Buy Now |