Part Details for MEJ2D1509SC by Murata Power Solutions
Overview of MEJ2D1509SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEJ2D1509SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8508
|
Newark | Isolated Board Mount Dc/Dc Converter, Medical, Sip, Through Hole, Fixed, 16.5 V, 13.5 V, 2 Rohs Compliant: Yes |Murata Power Solutions MEJ2D1509SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 / $9.0800 | Buy Now |
DISTI #
811-2403-ND
|
DigiKey | DC DC CONVERTER +/-9V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8900 / $9.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$7.1500 | Buy Now |
DISTI #
MEJ2D1509SC
|
TME | Converter: DC/DC, 2W, Uin: 13.5÷16.5V, Uout: 9VDC, Uout2: -9VDC, SIP Min Qty: 1 | 0 |
|
$7.7600 / $9.0700 | RFQ |
DISTI #
000000000003810082
|
Sager | Isolated DC/DC Converters - Through Hole 13.5-16.5VIN 9VOUT 2W Min Qty: 1 | 50 |
|
$7.5000 / $8.2900 | Buy Now |