Part Details for MEJ2S1205SC by Murata Power Solutions
Overview of MEJ2S1205SC by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEJ2S1205SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W8519
|
Newark | Dc-Dc Converter, Medical, 5V, 0.4A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions MEJ2S1205SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8700 / $9.0800 | Buy Now |
DISTI #
68X2937
|
Newark | Isolated Board Mount Dc/Dc Converter, Medical, Sip, Fixed, Through Hole, 2 W, 5 V, 400 Ma Rohs Compliant: Yes |Murata Power Solutions MEJ2S1205SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 | Buy Now |
DISTI #
811-2392-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
55 In Stock |
|
$6.8900 / $9.3100 | Buy Now |
|
Future Electronics | MEJ2 Series 2 W 5 V Single Output Isolated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$7.7400 / $7.9000 | Buy Now |
DISTI #
MEJ2S1205SC
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 5VDC, Iout: 400mA, SIP Min Qty: 1 | 30 |
|
$7.6500 / $9.0700 | Buy Now |
DISTI #
000000000003810093
|
Sager | Isolated DC/DC Converters - Through Hole 2W 12VIN 5VOUT DC/DC Min Qty: 1 | 616 |
|
$7.5000 / $8.2900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 2W 12-5V SIP SINGLE OUTPUT | 50 |
|
$34.9900 | Buy Now |