Part Details for MEK472M2H--E130 by Lelon Electronics Corp
Overview of MEK472M2H--E130 by Lelon Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832ME130402222HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold White | |
G832ME130602322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold White | |
G832ME130802022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash White |
Price & Stock for MEK472M2H--E130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-MEK472M2H--E130
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 500 Volts 20% RoHS: Compliant | 0 |
|
$44.8200 / $51.3400 | Order Now |