Part Details for MEKK2012HR47M by TAIYO YUDEN
Overview of MEKK2012HR47M by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MEKK2012HR47M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6749
|
Newark | Rf Inductor, 0.47Uh, 4.2A, Inductance:0.47Μh, Dc Resistance Max:0.03Ohm, Self Resonant Frequency:-, Dc Current Rating:4.2A, Inductor Case/Package:0805 [2012 Metric], Product Range:Mcoil Me Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden MEKK2012HR47M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2065 |
|
$0.0870 | Buy Now |
DISTI #
84AJ1300
|
Newark | Inductor, metal Wire-W Chip,0.47Uh20% Rohs Compliant: Yes |Taiyo Yuden MEKK2012HR47M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
587-MEKK2012HR47MTR-ND
|
DigiKey | FIXED IND 0.47 UH 4.2A 0.03 OHM Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1188 | Buy Now |
DISTI #
MEKK2012HR47M
|
Avnet Americas | Inductor Chip Shielded Wirewound 470nH 20% 1MHz 0.03mOhm Metal 4.5A 0805 T/R - Tape and Reel (Alt: MEKK2012HR47M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1333 | Buy Now |
DISTI #
95AJ6749
|
Avnet Americas | Inductor Chip Shielded Wirewound 470nH 20% 1MHz 0.03mOhm Metal 4.5A 0805 T/R - Product that comes on tape, but is not reeled (Alt: 95AJ6749) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 2065 Partner Stock |
|
$0.1930 / $0.3120 | Buy Now |
DISTI #
963-MEKK2012HR47M
|
Mouser Electronics | Power Inductors - SMD 963-LSEPC2012KKTR47M RPLCMT PN METAL WIRE-W CHIP 0.47uH RoHS: Compliant | 1409 |
|
$0.1030 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.0980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1061 / $0.1271 | Buy Now |
DISTI #
MEKK2012HR47M
|
TTI | Power Inductors - SMD 963-LSEPC2012KKTR47M RPLCMT PN METAL WIRE-W CHIP 0.47uH pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1000 | Buy Now |
Part Details for MEKK2012HR47M
MEKK2012HR47M CAD Models
MEKK2012HR47M Part Data Attributes
|
MEKK2012HR47M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MEKK2012HR47M
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 4.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |