Part Details for MEKK2520TR33M by TAIYO YUDEN
Overview of MEKK2520TR33M by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEKK2520TR33M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1020
|
Newark | Inductor, Wirewound, 0.33Uh, 5.1A, Inductance:330Nh, Dc Resistance Max:0.022Ohm, Self Resonant Frequency:-, Dc Current Rating:5.1A, Product Range:Mcoil Me Series, Inductance Tolerance:± 20%, Inductor Construction:Shielded Rohs Compliant: Yes |Taiyo Yuden MEKK2520TR33M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2520 | Buy Now |
DISTI #
18AC1652
|
Newark | Inductor, metal Wire-W Chip,0.33Uh20% Rohs Compliant: Yes |Taiyo Yuden MEKK2520TR33M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.1900 | Buy Now |
DISTI #
587-5247-1-ND
|
DigiKey | FIXED IND 330NH 5.1A 22 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60 In Stock |
|
$0.1350 / $0.3800 | Buy Now |
DISTI #
MEKK2520TR33M
|
Avnet Americas | INDUCTORMETAL WIRE-W CHIP0.33UH20% - Tape and Reel (Alt: MEKK2520TR33M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1959 | Buy Now |
DISTI #
963-MEKK2520TR33M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSENC2520KKTR33M 1008 0.33uH 22mOhms -/+20%T 5.1A HiCur RoHS: Compliant | 0 |
|
$0.1350 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1440 | Buy Now |
|
Onlinecomponents.com | Metal Wire-Wound Chip Power Inductors - 0.33uH (+/-) 20% - 6.4A - RDC 0.022ohms - SMD 1008 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1556 / $0.1781 | Buy Now |
Part Details for MEKK2520TR33M
MEKK2520TR33M CAD Models
MEKK2520TR33M Part Data Attributes:
|
MEKK2520TR33M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MEKK2520TR33M
TAIYO YUDEN
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 5.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for MEKK2520TR33M
This table gives cross-reference parts and alternative options found for MEKK2520TR33M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEKK2520TR33M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLENC2520KKTR33M | General Purpose Inductor, 0.33uH, 20%, 1 Element, Metal Core-Core, SMD, 1008, CHIP | TAIYO YUDEN | MEKK2520TR33M vs LLENC2520KKTR33M |