Part Details for MENB1020A0503B01 by SL Power Electronics
Overview of MENB1020A0503B01 by SL Power Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MENB1020A0503B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3591
|
Newark | Wall Mount Ac Adapters Wall Na/Jp Change 5Vdc 15W |Sl Power MENB1020A0503B01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5700 / $52.2800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5V 3A 15W Medical RoHS: Compliant |
10 Partner Stock |
|
$14.4300 / $128.8300 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 5V 3A 15W Medical RoHS: Compliant |
10 Partner Stock |
|
$14.4300 / $128.8300 | Buy Now |