Datasheets
MENT1220A2451F01 by: SL Power Electronics

POWER SUPPLY MED SW 9.17A 24V

Part Details for MENT1220A2451F01 by SL Power Electronics

Overview of MENT1220A2451F01 by SL Power Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Renewable Energy Automotive

Price & Stock for MENT1220A2451F01

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Plug-In Adapter Single-OUT 24V 9.2A 220W RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

Part Details for MENT1220A2451F01

MENT1220A2451F01 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MENT1220A2451F01 Part Data Attributes

MENT1220A2451F01 SL Power Electronics
Buy Now Datasheet
Compare Parts:
MENT1220A2451F01 SL Power Electronics POWER SUPPLY MED SW 9.17A 24V
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SL POWER ELECTRONICS CORP
Package Description PACKAGE
Reach Compliance Code unknown

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MENT1220A2451F01 by SL Power Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MENT1220A2451F01 by SL Power Electronics

  • Please alert me when MENT1220A2451F01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MENT1220A2451F01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MENT1220A2451F01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MENT1220A2451F01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MENT1220A2451F01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MENT1220A2451F01 by SL Power Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: