Part Details for MEP-120A15J BNA by Eltek
Overview of MEP-120A15J BNA by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEP-120A15J BNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEP-120A15J BNA
|
Avnet Americas | MEP-120A15J BNA - Boxed Product (Development Kits) (Alt: MEP-120A15J BNA) Min Qty: 40 Package Multiple: 40 Container: Box | 0 |
|
$38.2750 / $48.4322 | Buy Now |
DISTI #
MEP-120A15J BNA
|
Avnet Abacus | AC/DC Power Supply Single-OUT 15VDC 8A 120W Chassis Mount (Alt: MEP-120A15J BNA) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |