-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB031203122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0312LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(S)-(1)/To-263 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-MEPG300-0312-ND
|
DigiKey | POWER SUPPLY MEPG300-0312 Min Qty: 72 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$242.5010 | Buy Now |
DISTI #
784-MEPG300-0312
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY MEPG300-0312 RoHS: Compliant | 0 |
|
$240.7400 | Order Now |
DISTI #
75134314
|
RS | Power Supply, AC-DC, Medical, 300W, 85-264Vin, 12Vout, Base, JST, MEPG300 Serie | Bel Power Solutions MEPG300-0312 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$273.3300 | RFQ |
DISTI #
000000000007163475
|
Sager | Switching Power Supplies POWER SUPPLY MEPG300-0312 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEPG300-0312
Bel Power Solutions
Buy Now
|
Compare Parts:
MEPG300-0312
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |