-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash | |
FL2015-4LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-MEPG500-2015-U-ND
|
DigiKey | POWERSUPPLY Min Qty: 42 Lead time: 37 Weeks Container: Box | Temporarily Out of Stock |
|
$379.7348 | Buy Now |
DISTI #
784-MEPG500-2015-U
|
Mouser Electronics | Switching Power Supplies POWERSUPPLY,MEPG500-2015-U RoHS: Compliant | 0 |
|
$369.8600 | Order Now |
DISTI #
000000000007163664
|
Sager | Switching Power Supplies POWERSUPPLY,MEPG500-2015-U | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEPG500-2015-U
Bel Power Solutions
Buy Now
|
Compare Parts:
MEPG500-2015-U
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |