-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2315WG/BXA | Rochester Electronics LLC | Replacement for National Semiconductor part number 5962-9855001QXA. Buy from authorized manufacturer Rochester Electronics. | |
AGP2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
VER2923-153KL | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLAINT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-MEPG500-2315-ND
|
DigiKey | POWERSUPPLY Min Qty: 42 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$347.0107 | Buy Now |
DISTI #
784-MEPG500-2315
|
Mouser Electronics | Switching Power Supplies POWERSUPPLY,MEPG500-2315 RoHS: Compliant | 0 |
|
$358.8900 | Order Now |
DISTI #
75134363
|
RS | Power Supply, AC-DC, Medical, 500W, 90-264Vin, 15Vout, SB, Molex, MEPG500 Serie | Bel Power Solutions MEPG500-2315 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$405.6100 | RFQ |
DISTI #
000000000007163720
|
Sager | Switching Power Supplies POWERSUPPLY,MEPG500-2315 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEPG500-2315
Bel Power Solutions
Buy Now
|
Compare Parts:
MEPG500-2315
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |