Part Details for MER12-24120BL by knitter-switch
Overview of MER12-24120BL by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MER12-24120BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-MER12-24120BL-ND
|
DigiKey | ILLUMINATED ENCODER, 24 PULSES, Min Qty: 1 Lead time: 13 Weeks Container: Tray |
100 In Stock |
|
$1.9684 / $3.6000 | Buy Now |
Part Details for MER12-24120BL
MER12-24120BL CAD Models
MER12-24120BL Part Data Attributes
|
MER12-24120BL
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MER12-24120BL
knitter-switch
Rotary Coded Switch, 24 Positions, Binary Coded, Binary Coded, Circular, 0.005A, 5VDC, 3 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.354 inch | |
Actuator Type | ROTARY SHAFT | |
Body Breadth | 13.208 mm | |
Body Height | 5.9944 mm | |
Body Length or Diameter | 13.9954 mm | |
Bushing Diameter | 0.268 inch | |
Bushing Length | 0.197 inch | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.005 A | |
Contact (DC) Max Rating R Load | 0.005A@5VDC | |
Contact Function | BINARY CODED | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VAC V | |
End Contact Plating | SILVER | |
Indexing Angle | 15 deg | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | BINARY CODED | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for MER12-24120BL
This table gives cross-reference parts and alternative options found for MER12-24120BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MER12-24120BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MER12-24120OA | Rotary Coded Switch, 24 Positions, Binary Coded, Binary Coded, Circular, 0.005A, 5VDC, 3 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight | knitter-switch | MER12-24120BL vs MER12-24120OA |