Part Details for MERP11-15120B by knitter-switch
Overview of MERP11-15120B by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MERP11-15120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-MERP11-15120B-ND
|
DigiKey | ENCODER, WITH PUSHBUTTON, 15/30 Min Qty: 1 Lead time: 13 Weeks Container: Tray |
100 In Stock |
|
$1.8170 / $3.3300 | Buy Now |
Part Details for MERP11-15120B
MERP11-15120B CAD Models
MERP11-15120B Part Data Attributes
|
MERP11-15120B
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MERP11-15120B
knitter-switch
Rotary Coded Switch, Binary Coded, Binary Coded, Circular, 0.01A, 5VDC, 2 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.512 inch | |
Actuator Type | ROTARY SHAFT | |
Body Breadth | 11.684 mm | |
Body Height | 6.1976 mm | |
Body Length or Diameter | 13.7414 mm | |
Bushing Length | 0.275 inch | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@5VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VAC V | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 2 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | BINARY CODED | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |