There are no models available for this part yet.
Overview of MERP11-20120B by knitter-switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MERP11-20120B by knitter-switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3746-MERP11-20120B-ND
|
DigiKey | ENCODER, WITH PUSHBUTTON, 20/20 Min Qty: 1 Lead time: 13 Weeks Container: Tray |
98 In Stock |
|
$1.6243 / $2.9700 | Buy Now |
CAD Models for MERP11-20120B by knitter-switch
Part Data Attributes for MERP11-20120B by knitter-switch
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
KNITTER-SWITCH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Length
|
0.511 inch
|
Actuator Type
|
ROTARY SHAFT
|
Body Breadth
|
11.684 mm
|
Body Height
|
6.1976 mm
|
Body Length or Diameter
|
13.7414 mm
|
Bushing Diameter
|
0.276 inch
|
Bushing Length
|
0.276 inch
|
Bushing Type
|
UNTHREADED
|
Center Contact Plating
|
SILVER
|
Contact Current(DC)-Max
|
0.01 A
|
Contact (DC) Max Rating R Load
|
0.01A@5VDC
|
Contact Function
|
BINARY CODED
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
5 V
|
Dielectric Withstand Volts
|
300VAC V
|
End Contact Plating
|
SILVER
|
Indexing Angle
|
18 deg
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Hole Count
|
5
|
Surface Mount
|
NO
|
Switch Action
|
CIRCULAR
|
Switch Function
|
BINARY CODED
|
Switch Type
|
ROTARY CODED SWITCH
|
Terminal Length
|
0.138 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for MERP11-20120B
This table gives cross-reference parts and alternative options found for MERP11-20120B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MERP11-20120B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MERP11-20325B | Rotary Coded Switch, 20 Positions, Binary Coded, Binary Coded, Circular, 0.01A, 5VDC, 5 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight | knitter-switch | MERP11-20120B vs MERP11-20325B |
MERP11-20115B-1.5 | Rotary Coded Switch, 20 Positions, Binary Coded, Binary Coded, Circular, 0.01A, 5VDC, 5 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight | knitter-switch | MERP11-20120B vs MERP11-20115B-1.5 |
MERP11-20120A | Rotary Coded Switch, 20 Positions, Binary Coded, Binary Coded, Circular, 0.01A, 5VDC, 5 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight | knitter-switch | MERP11-20120B vs MERP11-20120A |
MER11-20120B | Rotary Coded Switch, 20 Positions, Binary Coded, Binary Coded, Circular, 0.01A, 5VDC, 3 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight | knitter-switch | MERP11-20120B vs MER11-20120B |