There are no models available for this part yet.
Overview of MESAP 43650 TEST ADAPTER by Hirschmann Electronics GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFP28LPB1W-3DB | Amphenol Cables on Demand | Amphenol SF-SFP28LPB1W-3DB SFP28 Loopback Adapter Module for SFP28 Port Compliance Testing - 3dB Attenuation & 1W Power Consumption | |
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
SF-SFP28LPB1W-0DB | Amphenol Cables on Demand | Amphenol SF-SFP28LPB1W-0DB SFP28 Loopback Adapter Module for SFP28 Port Compliance Testing - 0dB Attenuation & 1W Power Consumption |
Price & Stock for MESAP 43650 TEST ADAPTER by Hirschmann Electronics GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
566-SAP43650TSTADPTR
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$132.5200 / $160.9500 | Order Now |