Part Details for MESC-560M-01 by FASTRON GmBH
Overview of MESC-560M-01 by FASTRON GmBH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MESC-560M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-MESC-560M-01
|
Mouser Electronics | RF Inductors - Leaded 56uH .10MHz 20% RoHS: Compliant | 898 |
|
$0.5940 / $1.3800 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Leaded Suppression Coil - 56μH ±20% - DCR: 360m - 1.5A - Tape&Reel RoHS: Compliant | 0 |
|
$0.5430 / $0.6380 | Buy Now |
DISTI #
MESC-560M-01
|
TME | Inductor: wire, THT, 56uH, 1.5A, 360mΩ, Ø7.5x24mm, ±20%, Leads: axial Min Qty: 1000 | 0 |
|
$0.4530 | RFQ |
|
NAC | Leaded Suppression Coil - Attributes: Inductance Value: 56?H, Tolerance: 20%, DCR max: 360m?, Rated DC Current: 1.5A, Core Material: Ferrite, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approv RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5387 / $0.6400 | Buy Now |
DISTI #
74D394
|
Bürklin Elektronik | Suppressor choke, axial, 56 µH, 1.5 A, MESC-560M-01 Min Qty: 1 | 786 |
|
$0.7606 / $1.8254 | Buy Now |
Part Details for MESC-560M-01
MESC-560M-01 CAD Models
MESC-560M-01 Part Data Attributes:
|
MESC-560M-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
MESC-560M-01
FASTRON GmBH
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STETCO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Fastron | |
Core Material | FERRITE | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |