Part Details for MEV1D1212SC by Murata Power Solutions
Overview of MEV1D1212SC by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEV1D1212SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3453
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 1W, 12V, -12V, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:42Ma, Isolation Voltage:3Kv Rohs Compliant: Yes |Murata Power Solutions MEV1D1212SC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7900 / $7.2900 | Buy Now |
DISTI #
811-2288-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 15 Weeks Container: Tube |
64 In Stock |
|
$5.0100 / $6.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$5.2000 | Buy Now |
DISTI #
MEV1D1212SC
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$5.6100 / $6.5900 | RFQ |
DISTI #
000000000003574640
|
Sager | Isolated DC/DC Converters - Through Hole 1W 12-12V SIP DOUBLE DC/DC Min Qty: 1 | 0 |
|
$5.4600 / $6.0300 | Buy Now |