Part Details for MEV1S1512DC by Murata Power Solutions
Overview of MEV1S1512DC by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEV1S1512DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66R0564
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 84Ma, 12V, Power Supply Approvals:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:84Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions MEV1S1512DC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MEV1S1512DC-ND
|
DigiKey | DC DC CONVERTER 12V 1W Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000003480944
|
Sager | Isolated DC/DC Converters - Through Hole 15Vin 12Vout 84mA 1W DIP | 0 |
|
Buy Now |