-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3137
|
Newark | Dc-Dc Converter, 5V, 2A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:10W, Output Current Max:2A, Dc/Dc Converter Output Type:Fixed, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:2.7V Rohs Compliant: Yes |Monolithic Power Systems (Mps) MEZD41502A-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8900 / $16.9600 | Buy Now |
DISTI #
1589-1492-ND
|
DigiKey | DC DC CONVERTER 5V Min Qty: 1 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.9306 / $14.5800 | Buy Now |
DISTI #
MEZD41502A-A
|
Avnet Americas | mEZ Plug and Play 2.7V - 4.2V Input, 5V Output, 2A, Step-Up DC/DC Power Supply - Rail/Tube (Alt: MEZD41502A-A) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 60 Weeks, 0 Days Container: Tube | 0 |
|
$12.2500 / $15.7500 | Buy Now |
DISTI #
946-MEZD41502A-A
|
Mouser Electronics | Non-Isolated DC/DC Converters 2.7V-4.2V Input, 2A, 5V Output,Step-Up Power Supply RoHS: Compliant | 0 |
|
$14.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$12.5000 | Buy Now |
DISTI #
MEZD41502A-A
|
Avnet Americas | mEZ Plug and Play 2.7V - 4.2V Input, 5V Output, 2A, Step-Up DC/DC Power Supply - Rail/Tube (Alt: MEZD41502A-A) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 60 Weeks, 0 Days Container: Tube | 0 |
|
$12.2500 / $15.7500 | Buy Now |
DISTI #
MEZD41502A-A
|
Avnet Silica | mEZ Plug and Play 2.7V - 4.2V Input, 5V Output, 2A, Step-Up DC/DC Power Supply (Alt: MEZD41502A-A) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3358278
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.7727 / $15.6054 | Buy Now |
DISTI #
3358278
|
Farnell | DC-DC CONVERTER, 5V, 2A RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$17.7015 / $24.7897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEZD41502A-A
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MEZD41502A-A
Monolithic Power Systems
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) |