Part Details for MEZD72401A-A by Monolithic Power Systems
Overview of MEZD72401A-A by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MEZD72401A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1473-ND
|
DigiKey | DC DC CONVERTER 1V Min Qty: 1 Lead time: 52 Weeks Container: Tray |
15 In Stock |
|
$5.8890 / $6.0600 | Buy Now |
DISTI #
MEZD72401A-A
|
Avnet Americas | Module DC-DC 1-OUT 1V 1A Through Hole 3-Pin SIP - Trays (Alt: MEZD72401A-A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 60 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MEZD72401A-A
|
Avnet Americas | Module DC-DC 1-OUT 1V 1A Through Hole 3-Pin SIP - Trays (Alt: MEZD72401A-A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 60 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MEZD72401A-A
|
Avnet Silica | Module DC-DC 1-OUT 1V 1A Through Hole 3-Pin SIP (Alt: MEZD72401A-A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for MEZD72401A-A
MEZD72401A-A CAD Models
MEZD72401A-A Part Data Attributes:
|
MEZD72401A-A
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MEZD72401A-A
Monolithic Power Systems
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | SEATED HGT-NOM; WD-CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSFM-T3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 1.025 V | |
Output Voltage-Min | 0.975 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Seated Height-Max | 20 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |