Part Details for MEZD81260A-0001 by Monolithic Power Systems
Overview of MEZD81260A-0001 by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MEZD81260A-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEZD81260A-0001
|
Avnet Silica | Module DC-DC 1-OUT 1.2V 60A 28-Pin LGA (Alt: MEZD81260A-0001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MEZD81260A-0001
MEZD81260A-0001 CAD Models
MEZD81260A-0001 Part Data Attributes:
|
MEZD81260A-0001
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MEZD81260A-0001
Monolithic Power Systems
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |