Part Details for MEZDPD3603AS-XXXX by Monolithic Power Systems
Overview of MEZDPD3603AS-XXXX by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MEZDPD3603AS-XXXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | Programmable 36V DCDC Power supply up to 3A, 0.6-12V output Voltage Min Qty: 1 | 0 |
|
$2.6000 / $3.2500 | Buy Now |
Part Details for MEZDPD3603AS-XXXX
MEZDPD3603AS-XXXX CAD Models
MEZDPD3603AS-XXXX Part Data Attributes:
|
MEZDPD3603AS-XXXX
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MEZDPD3603AS-XXXX
Monolithic Power Systems
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-04-05 |