-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 8V, 0.06ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9135
|
Newark | Ptc Resettable Fuse, 8V, 0603, Pptc Case Style:0603 (1608 Metric), Product Range:Mf-Fsml/X Series, Voltage Rating:8V, Holding Current:500Ma, Trip Current:1A, Time To Trip:0.6S, Current Rating Max:50A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Bourns MF-FSML050/8-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5615 |
|
$0.4450 | Buy Now |
DISTI #
25AH9825
|
Newark | Pptc Resettable Fuse, 8V, 0.5A, 0603, Thermistor Mounting:Smd, Product Range:Mf-Fsml/X Series, Holding Current:500Ma, Tripping Current:1A, Voltage Rating:8V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotiverohs Compliant: Yes |Bourns MF-FSML050/8-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9370 / $1.3700 | Buy Now |
DISTI #
MF-FSML050/8-2CT-ND
|
DigiKey | PTC RESET FUSE 8V 500MA 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12816 In Stock |
|
$0.5000 / $0.9100 | Buy Now |
DISTI #
33AH9135
|
Avnet Americas | Low Ohmic PTC Resettable Fuse 0.5A 8V 0603 T/R - Product that comes on tape, but is not reeled (Alt: 33AH9135) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 5615 Partner Stock |
|
$0.6940 / $1.3100 | Buy Now |
DISTI #
MF-FSML050/8-2
|
Avnet Americas | Low Ohmic PTC Resettable Fuse 0.5A 8V 0603 T/R - Tape and Reel (Alt: MF-FSML050/8-2) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1888 / $0.5680 | Buy Now |
DISTI #
652-MF-FSML050/8-2
|
Mouser Electronics | Resettable Fuses - PPTC 8V .5A-HD 50A MAX RoHS: Compliant | 61618 |
|
$0.4970 / $0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6000 In Stock |
|
$0.5130 / $0.6250 | Buy Now |
DISTI #
MF-FSML050/8-2
|
TTI | Resettable Fuses - PPTC 8V .5A-HD 50A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 6000 In Stock |
|
$0.4880 | Buy Now |
DISTI #
MF-FSML050/8-2
|
Avnet Abacus | Low Ohmic PTC Resettable Fuse 0.5A 8V 0603 T/R - Tape and Reel (Alt: MF-FSML050/8-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602525893
|
Chip1Stop | Fuses | 6000 |
|
$0.2130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-FSML050/8-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-FSML050/8-2
Bourns Inc
PTC Resettable Fuse, 8V, 0.06ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 1.85 mm | |
Package Style | SMT | |
Package Width | 1.05 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.06 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 8 V |