-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-LSMF300/24X-2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T4767
|
Newark | Fuse, Resettable Ptc, 24V, 3A, 2920, Pptc Case Style:2920 (7351 Metric), Product Range:Mf-Lsmf Series, Voltage Rating:24Vdc, Holding Current:3A, Trip Current:5.2A, Time To Trip:5S, Current Rating Max:20A, Operating Voltage:24V Rohs Compliant: Yes |Bourns MF-LSMF300/24X-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 894 |
|
$0.5390 / $0.6370 | Buy Now |
DISTI #
MF-LSMF300/24X-2
|
Avnet Americas | PTC Resettable Fuse 20A 24V T/R - Tape and Reel (Alt: MF-LSMF300/24X-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 24000 |
|
$0.4550 / $0.4970 | Buy Now |
DISTI #
56T4767
|
Avnet Americas | PTC Resettable Fuse 20A 24V T/R - Product that comes on tape, but is not reeled (Alt: 56T4767) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 861 Partner Stock |
|
$0.7630 / $1.0800 | Buy Now |
DISTI #
71024699
|
RS | PTC RESETTABLE 2.6A 24V SMD 2920 | Bourns MF-LSMF300/24X-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 | RFQ |
|
Bristol Electronics | 214 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 55 |
|
$0.7313 / $1.1250 | Buy Now |
DISTI #
MF-LSMF300/24X-2
|
Avnet Abacus | PTC Resettable Fuse 20A 24V T/R - Tape and Reel (Alt: MF-LSMF300/24X-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 20000 |
|
Buy Now | |
DISTI #
C1S134600806970
|
Chip1Stop | PTC RESETTABLE 3.0A 24V SMD 2920 RoHS: Compliant Container: Cut Tape | 2562 |
|
$0.4020 / $0.9290 | Buy Now |
|
CHIPMALL.COM LIMITED | 24V 3A 20A 5.2A 2920 Resettable Fuses ROHS | 1930 |
|
$0.1469 / $0.2654 | Buy Now |
|
LCSC | 24V 3A 20A 5.2A 2920 Resettable Fuses ROHS | 59 |
|
$0.1530 / $0.2765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-LSMF300/24X-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-LSMF300/24X-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |