-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-PSMF110X-2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M1562
|
Newark | Fuse, Resettable Ptc, 6V, 1.1A, 0805, Thermistor Mounting:Smd, Product Range:Mf-Psmf Series, Holding Current:1.1A, Tripping Current:2.2A, Voltage Rating:6V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Bourns MF-PSMF110X-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7305 |
|
$0.2990 / $0.4550 | Buy Now |
DISTI #
87W5972
|
Newark | Fuse, Resettable Ptc, 6V, 1.1A, 0805, Pptc Case Style:0805 (2012 Metric), Product Range:Mf-Psmf Series, Voltage Rating:6Vdc, Holding Current:1.1A, Trip Current:2.2A, Time To Trip:0.3S, Current Rating Max:40A, Operating Voltage:6V Rohs Compliant: Yes |Bourns MF-PSMF110X-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2830 | Buy Now |
DISTI #
14P6069
|
Newark | Fuse, Resettable Ptc, 6V, 1.1A, 0805, Full Reel, Pptc Case Style:0805 (2012 Metric), Product Range:Mf-Psmf Series, Voltage Rating:6Vdc, Holding Current:1.1A, Trip Current:2.2A, Time To Trip:0.3S, Current Rating Max:40A Rohs Compliant: Yes |Bourns MF-PSMF110X-2 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1190 | Buy Now |
DISTI #
MF-PSMF110X-2
|
Avnet Americas | Resettable Fuse, PPTC, 0805 (2012 Metric), MF-PSMF, 6 VDC, 1.1 A, 2.2 A, 0.3 s - Tape and Reel (Alt: MF-PSMF110X-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 / $0.3232 | Buy Now |
DISTI #
MF-PSMF110X-2
|
Avnet Americas | Resettable Fuse, PPTC, 0805 (2012 Metric), MF-PSMF, 6 VDC, 1.1 A, 2.2 A, 0.3 s - Tape and Reel (Alt: MF-PSMF110X-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1085 / $0.3028 | Buy Now |
DISTI #
70154473
|
RS | Fuse, Resettable, PTC, Sz 0805, 1.10A, 6VDC, DCR 0.06 Ohms @23C, SMD Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2998 |
|
$0.3200 / $0.3640 | Buy Now |
DISTI #
MF-PSMF110X-2
|
TME | Fuse: PTC polymer, 1.1A, Imax: 40A, PCB,SMT, MF-PSMF, 0805, reel Min Qty: 1 | 3000 |
|
$0.2030 / $0.5250 | Buy Now |
DISTI #
MF-PSMF110X-2
|
Avnet Abacus | Resettable Fuse PPTC 0805 2012 Metric MFPSMF 6 VDC 11 A 22 A 03 s - Tape and Reel (Alt: MF-PSMF110X-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 3000 |
|
Buy Now | |
DISTI #
MF-PSMF110X-2
|
Chip One Stop | Passives RoHS: Not Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2820 |
|
$0.3140 | Buy Now |
|
LCSC | 6V 1.1A 40A 2.2A 0805 Resettable Fuses ROHS | 6400 |
|
$0.1510 / $0.1654 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-PSMF110X-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-PSMF110X-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 2.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.06 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |
A symmetrical layout with a solid ground plane and minimal signal trace length is recommended. Keep the input and output traces separate and avoid crossing them to minimize crosstalk.
Use a soldering iron with a temperature of 250°C to 270°C. Apply a small amount of solder paste to the pads and use a gentle touch to avoid damaging the component. Inspect the solder joints under a microscope to ensure they are smooth and even.
The MF-PSMF110X-2 is rated for operation from -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, so it's essential to ensure proper thermal management and heat dissipation in the system design.
Yes, the MF-PSMF110X-2 is designed to withstand vibrations up to 10G. However, it's essential to ensure the component is properly secured to the PCB and the PCB is securely fastened to the system to prevent mechanical stress.
Use a multimeter to measure the input and output voltages, and check for any signs of overheating or physical damage. Verify the component is properly soldered and the PCB layout is correct. Consult the datasheet and application notes for guidance on troubleshooting common issues.