There are no models available for this part yet.
Overview of MF-R135-2-99 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MF-R135-2-99 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MF-R135-2-99
|
Avnet Americas | PTC Resettable Fuse 40A 30V T/R - Tape and Reel (Alt: MF-R135-2-99) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 40A 0.8W 7.3s 0.065Ohm Radial 8.9 X 3mm T/R Automotive RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
MF-R135-2-99
|
Avnet Abacus | PTC Resettable Fuse 40A 30V T/R (Alt: MF-R135-2-99) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MF-R135-2-99 by Bourns Inc
Part Data Attributes for MF-R135-2-99 by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Bourns
|
Additional Feature
|
MINIMUM RESISTANCE IS 0.065 OHMS
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
18.9 mm
|
Package Length
|
8.9 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
3 mm
|
Packing Method
|
TR, 15 INCH
|
Reference Standard
|
CUL, TUV, UL
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
OVERCURRENT PROTECTION
|
Working Voltage
|
30 V
|
Alternate Parts for MF-R135-2-99
This table gives cross-reference parts and alternative options found for MF-R135-2-99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R135-2-99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-R135-2 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R135-2-99 vs MF-R135-2 |