-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-R250-2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2963
|
Newark | Ptc Resettable 2.5A 30V Radial Leaded Rohs Compliant: Yes |Bourns MF-R250-2 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
70AC6324
|
Newark | Ptc Resettable Fuse, 2.5A, 30Vdc, Product Range:Mf-R Series, Voltage Rating:30Vdc, Holding Current:2.5A, Trip Current:5A, Time To Trip:10.3S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:-, Length:12Mmrohs Compliant: Yes |Bourns MF-R250-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 203 |
|
$0.4000 | Buy Now |
DISTI #
05B2549
|
Newark | Resettable Fuse, Ptc, Thermistor, Holding Current 2.50 Ampere, Tripping Current 5.00 Ampere, Reset Time 10.3 Seconds |Bourns MF-R250-2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
MF-R250-2
|
Avnet Americas | PTC Resettable Fuse 40A 30V T/R - Tape and Reel (Alt: MF-R250-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1643 / $0.2808 | Buy Now |
DISTI #
70AC6324
|
Avnet Americas | PTC Resettable Fuse 40A 30V T/R - Product that comes on tape, but is not reeled (Alt: 70AC6324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Ammo Pack | 189 Partner Stock |
|
$0.4960 / $0.5200 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
MF-R250-2
|
Avnet Abacus | PTC Resettable Fuse 40A 30V T/R - Tape and Reel (Alt: MF-R250-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-R250-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R250-2
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.3 mm | |
Package Length | 12 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CUL; TUV | |
Resistance | 0.025 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for MF-R250-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R250-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF-R250-0-10-AP | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R250-2 vs MF-R250-0-10-AP |
MF-R250-AP | Bourns Inc | $0.5145 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R250-2 vs MF-R250-AP |
MF-R250-0-10-2 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R250-2 vs MF-R250-0-10-2 |
MF-R250-0-10-0-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MF-R250-2 vs MF-R250-0-10-0-99 |
PFRA.250 | Schurter Electronic Components | $0.6469 | PTC Resettable Fuse, 0.07ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MF-R250-2 vs PFRA.250 |
MF-R250-0-10AP | Bourns Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | MF-R250-2 vs MF-R250-0-10AP |
MF-R250-0-010 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount | MF-R250-2 vs MF-R250-0-010 |
MF-R250-0-10-0-17 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R250-2 vs MF-R250-0-10-0-17 |
MF-R250-0-9-99 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R250-2 vs MF-R250-0-9-99 |
MF-R250-0-14 | Bourns Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | MF-R250-2 vs MF-R250-0-14 |