There are no models available for this part yet.
Overview of MF-RHT500-2-14 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MF-RHT500-2-14 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH1142
|
Newark | Ptc 5.0A 16V Radial Leaded Hi-Temp /Tape & Reel - 14" Reel |Bourns MF-RHT500-2-14 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 | Buy Now | |
DISTI #
118-MF-RHT500-2-14TR-ND
|
DigiKey | PTC 5.0A 16V RADIAL LEADED HI-TE Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3954 | Buy Now | |
DISTI #
MF-RHT500-2-14
|
Avnet Americas | - Tape and Reel (Alt: MF-RHT500-2-14) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2625 / $0.4118 | Buy Now | |
DISTI #
652-MF-RHT500-2-14
|
Mouser Electronics | Resettable Fuses - PPTC PTC 5.0A 16V RADIAL LEADED HI-TEMP RoHS: Compliant | 0 |
|
$0.2650 / $0.2750 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3540 / $0.4140 | Buy Now | ||
DISTI #
MF-RHT500-2-14
|
Avnet Abacus | - Tape and Reel (Alt: MF-RHT500-2-14) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.3540 / $0.4140 | Buy Now |
CAD Models for MF-RHT500-2-14 by Bourns Inc
Part Data Attributes for MF-RHT500-2-14 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
Radial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
4 Weeks
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
18.9 mm
|
Package Length
|
11.2 mm
|
Package Style
|
Radial
|
Package Width
|
3 mm
|
Packing Method
|
TR, 15 INCH
|
Reference Standard
|
AEC-Q200; CUL; TUV; UL
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
OVERCURRENT PROTECTION
|
Working Voltage
|
16 V
|