Part Details for MF-RHT500-2 by Bourns Inc
Overview of MF-RHT500-2 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RHT500-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5647
|
Newark | Fuse, Resettable Ptc, Aec-Q200, 16V, Thd, Thermistor Mounting:Through Hole, Product Range:Mf-Rht Series, Holding Current:5A, Tripping Current:9A, Voltage Rating:16V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Bourns MF-RHT500-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.5660 / $0.8870 | Buy Now |
DISTI #
118-MF-RHT500-2CT-ND
|
DigiKey | PTC RESET FUSE 16V 5A RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
122 In Stock |
|
$0.3500 / $0.9000 | Buy Now |
DISTI #
MF-RHT500-2
|
Avnet Americas | PTC Resettable Fuse 100A 16V T/R - Tape and Reel (Alt: MF-RHT500-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2562 / $0.3976 | Buy Now |
DISTI #
652-MF-RHT500-2
|
Mouser Electronics | Resettable Fuses - PPTC PTC 5.0A 16V RADIAL LEADED HI-TEMP RoHS: Compliant | 1184 |
|
$0.2930 / $0.7100 | Buy Now |
|
Onlinecomponents.com | 5.0A High-Temperature PTC Resettable Fuse, Radial Thru Hole RoHS: Compliant | 0 |
|
$0.2617 / $0.4001 | Buy Now |
DISTI #
MF-RHT500-2
|
Avnet Abacus | PTC Resettable Fuse 100A 16V T/R - Tape and Reel (Alt: MF-RHT500-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601105869
|
Chip1Stop | PTC Resettable Fuse 5A(hold) 9A(trip) 16V 100A 3.6W 9s 0.0175Ohm Radial 11.2 X 3 X 18.9mm T/R Automotive RoHS: Compliant | 5361 |
|
$0.2790 / $0.3540 | Buy Now |
|
Master Electronics | 5.0A High-Temperature PTC Resettable Fuse, Radial Thru Hole RoHS: Compliant | 0 |
|
$0.2617 / $0.4001 | Buy Now |
Part Details for MF-RHT500-2
MF-RHT500-2 CAD Models
MF-RHT500-2 Part Data Attributes
|
MF-RHT500-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RHT500-2
Bourns Inc
PTC Resettable Fuse, 0.0175ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.9 mm | |
Package Length | 11.2 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.0175 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |