Part Details for MF0207FTE52-1K21 by YAGEO Corporation
Overview of MF0207FTE52-1K21 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG201K21120FR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1 1000 base-T LED | |
RJMG201K21270CR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1 1000 base-T LED | |
RJMG251K212TTBR | Amphenol Communications Solutions | RJMG 1G stack single USB 3.0 |
Price & Stock for MF0207FTE52-1K21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF0207FTE52-1K21
|
Avnet Americas | Resistor, 1.21 kOhm, ? 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-1K21) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MF0207FTE-1K21
|
TME | Resistor: metal film, THT, 1.21kΩ, 0.6W, ±1%, Ø0.55x28mm, 50ppm/°C Min Qty: 1 | 2378 |
|
$0.0102 / $0.1126 | Buy Now |
DISTI #
MF0207FTE52-1K21
|
Avnet Abacus | Resistor, 1.21 kOhm, � 1%, 600 mW, Axial Leaded, Metal Film, Professional (Alt: MF0207FTE52-1K21) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 0.6W 1.21K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0101 / $0.0123 | RFQ |
Part Details for MF0207FTE52-1K21
MF0207FTE52-1K21 CAD Models
MF0207FTE52-1K21 Part Data Attributes
|
MF0207FTE52-1K21
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FTE52-1K21
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FTE52-1K21
This table gives cross-reference parts and alternative options found for MF0207FTE52-1K21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FTE52-1K21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF0207FREAV1K21 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-1K21 vs MF0207FREAV1K21 |
MF0207FREFT1K21 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-1K21 vs MF0207FREFT1K21 |
MF0207FREPN1K21 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-1K21 vs MF0207FREPN1K21 |
MF0207FBE26-1K21 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-1K21 vs MF0207FBE26-1K21 |
MF0207FTE26-1K21 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-1K21 vs MF0207FTE26-1K21 |
MF0207FTEPN1K21 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-1K21 vs MF0207FTEPN1K21 |
MF0207FRE52-1K21 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 1210ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MF0207FTE52-1K21 vs MF0207FRE52-1K21 |