Part Details for MF0207FTE52-47R5 by YAGEO Corporation
Results Overview of MF0207FTE52-47R5 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF0207FTE52-47R5 Information
MF0207FTE52-47R5 by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5147R5254 | Renesas Electronics Corporation | 120MHz, Ultra-Low Noise Precision Operational Amplifiers |
Price & Stock for MF0207FTE52-47R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF0207FTE52-47R5
|
Avnet Americas | Resistor, 47.5 Ohm, ? 1%, 600 mW, Axial Leaded, Metal Film, Professional - Ammo Pack (Alt: MF0207FTE52-47R5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
MF0207FTE-47R5
|
TME | Resistor: metal film, THT, 47.5Ω, 0.6W, ±1%, Ø0.55x28mm, Ø2.4x6.3mm Min Qty: 1 | 30246 |
|
$0.0109 / $0.1109 | Buy Now |
DISTI #
SMC-MF0207FTE52-47R5
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3112 |
|
RFQ | |
DISTI #
MF0207FTE52-47R5
|
Avnet Abacus | Resistor, 47.5 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film, Professional (Alt: MF0207FTE52-47R5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MF0207FTE52-47R5
MF0207FTE52-47R5 CAD Models
MF0207FTE52-47R5 Part Data Attributes
|
MF0207FTE52-47R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FTE52-47R5
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 47.5ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FTE52-47R5
This table gives cross-reference parts and alternative options found for MF0207FTE52-47R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FTE52-47R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF0207FTEPN47R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 47.5ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-47R5 vs MF0207FTEPN47R5 |
MF0207FBE26-47R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 47.5ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-47R5 vs MF0207FBE26-47R5 |
MF0207FBE52-47R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 47.5ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-47R5 vs MF0207FBE52-47R5 |
MF0207FREAV47R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 47.5ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-47R5 vs MF0207FREAV47R5 |
MF0207FTEAV47R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 47.5ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-47R5 vs MF0207FTEAV47R5 |
MF0207FREFT47R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 47.5ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-47R5 vs MF0207FREFT47R5 |
MF0207FTEFT47R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 47.5ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-47R5 vs MF0207FTEFT47R5 |
MF0207FREPN47R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 47.5ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-47R5 vs MF0207FREPN47R5 |