Part Details for MF0207FTE52-681R by YAGEO Corporation
Overview of MF0207FTE52-681R by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72681RP266FP#VZ | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for MF0207FTE52-681R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF0207FTE52-681R
|
Avnet Americas | Resistor, 681 Ohm, ? 1%, 600 mW, Axial Leaded, Metal Film, Professional - Tape and Reel (Alt: MF0207FTE52-681R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MF0207FTE52-681R
|
Avnet Abacus | Resistor, 681 Ohm, � 1%, 600 mW, Axial Leaded, Metal Film, Professional (Alt: MF0207FTE52-681R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 0.6W 681 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0101 / $0.0123 | RFQ |
Part Details for MF0207FTE52-681R
MF0207FTE52-681R CAD Models
MF0207FTE52-681R Part Data Attributes
|
MF0207FTE52-681R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FTE52-681R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 681ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FTE52-681R
This table gives cross-reference parts and alternative options found for MF0207FTE52-681R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FTE52-681R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF0207FRE52-681R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 681ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MF0207FTE52-681R vs MF0207FRE52-681R |
MF0207FTEPN681R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 681ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-681R vs MF0207FTEPN681R |
MF0207FTEFT681R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 681ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-681R vs MF0207FTEFT681R |
MF0207FBE52-681R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 681ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | MF0207FTE52-681R vs MF0207FBE52-681R |
MF0207FTEAV681R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 681ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-681R vs MF0207FTEAV681R |
MF0207FREFT681R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 681ohm, 350V, 1% +/-Tol, -50,50ppm/Cel, | MF0207FTE52-681R vs MF0207FREFT681R |