Part Details for MF0ICU1001W/S7DL,0 by NXP Semiconductors
Overview of MF0ICU1001W/S7DL,0 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for MF0ICU1001W/S7DL,0
MF0ICU1001W/S7DL,0 CAD Models
MF0ICU1001W/S7DL,0 Part Data Attributes
|
MF0ICU1001W/S7DL,0
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MF0ICU1001W/S7DL,0
NXP Semiconductors
MF0ICU1 - MIFARE Ultralight contactless single-ticket IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Manufacturer Package Code | NAU000 | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Temperature Grade | OTHER | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |