Part Details for MF0ICU2101DUD,005 by NXP Semiconductors
Overview of MF0ICU2101DUD,005 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for MF0ICU2101DUD,005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3444
|
Newark | Mifare Ultralight C - Contactless Ticket Ic/ Ffc Rohs Compliant: Yes |Nxp MF0ICU2101DUD,005 RoHS: Compliant Min Qty: 61942 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
568-MF0ICU2101DUD,005-ND
|
DigiKey | MIFARE ULTRALIGHT SGL FCC Min Qty: 61942 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1545 | Buy Now |
DISTI #
MF0ICU2101DUD,005
|
Avnet Americas | MIFARE Ultralight C Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: MF0ICU2101DUD,005) Min Qty: 61942 Package Multiple: 61942 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.1530 / $0.1689 | Buy Now |
DISTI #
771-MF0ICU2101DUD005
|
Mouser Electronics | NFC/RFID Tags & Transponders MIFARE Ultralight C Wafer RoHS: Compliant | 0 |
|
$0.1550 | Order Now |
DISTI #
MF0ICU2101DUD,005
|
Avnet Silica | MIFARE Ultralight C Wafer (Alt: MF0ICU2101DUD,005) RoHS: Compliant Min Qty: 61942 Package Multiple: 61942 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MF0ICU2101DUD,005
|
EBV Elektronik | MIFARE Ultralight C Wafer (Alt: MF0ICU2101DUD,005) RoHS: Compliant Min Qty: 61942 Package Multiple: 61942 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MF0ICU2101DUD,005
MF0ICU2101DUD,005 CAD Models
MF0ICU2101DUD,005 Part Data Attributes
|
MF0ICU2101DUD,005
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MF0ICU2101DUD,005
NXP Semiconductors
MF0ICU2 - MIFARE Ultralight C - Contactless ticket IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Manufacturer Package Code | NAU000 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A992 | |
HTS Code | 8542.32.00 | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | X-XUUC-N | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | UUC | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |