Part Details for MF0MOU2001DA4,118 by NXP Semiconductors
Overview of MF0MOU2001DA4,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for MF0MOU2001DA4,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R5745
|
Newark | Mifare Ultralight C 17 Pf/ Reel Rohs Compliant: Yes |Nxp MF0MOU2001DA4,118 RoHS: Compliant Min Qty: 17500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3270 | Buy Now |
DISTI #
MF0MOU2001DA4,118-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ PLLMC Min Qty: 17500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2824 / $0.2904 | Buy Now |
DISTI #
MF0MOU2001DA4,118
|
EBV Elektronik | MIFARE Ultralight C PLLMC T/R (Alt: MF0MOU2001DA4,118) RoHS: Compliant Min Qty: 17500 Package Multiple: 17500 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MF0MOU2001DA4,118
MF0MOU2001DA4,118 CAD Models
MF0MOU2001DA4,118 Part Data Attributes
|
MF0MOU2001DA4,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MF0MOU2001DA4,118
NXP Semiconductors
MF0ICU2 - MIFARE Ultralight C - Contactless ticket IC COB 35-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | COB | |
Package Description | , | |
Pin Count | 35 | |
Manufacturer Package Code | SOT500-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | X-XUUC-N | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | UUC | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |