Part Details for MF0UL2101DUD,005 by NXP Semiconductors
Overview of MF0UL2101DUD,005 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for MF0UL2101DUD,005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1565
|
Newark | Mifare Ultralight Ev1 - Contactless Ticket Ic/ Ffc Rohs Compliant: Yes |Nxp MF0UL2101DUD,005 RoHS: Compliant Min Qty: 100587 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now |
DISTI #
568-MF0UL2101DUD,005-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ DIE Min Qty: 100587 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1058 | Buy Now |
DISTI #
MF0UL2101DUD,005
|
Avnet Americas | Contactless Ticket IC - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: MF0UL2101DUD,005) RoHS: Compliant Min Qty: 400000 Package Multiple: 100587 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
771-MF0UL2101DUD005
|
Mouser Electronics | NFC/RFID Tags & Transponders MIFARE UltralightEV3 Contactless TicketI RoHS: Compliant | 0 |
|
$0.1060 | Order Now |
DISTI #
MF0UL2101DUD,005
|
Avnet Silica | Contactless Ticket IC (Alt: MF0UL2101DUD,005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Silica - 376812 |
|
Buy Now | |
DISTI #
MF0UL2101DUD,005
|
EBV Elektronik | Contactless Ticket IC (Alt: MF0UL2101DUD,005) RoHS: Compliant Min Qty: 100587 Package Multiple: 100587 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MF0UL2101DUD,005
MF0UL2101DUD,005 CAD Models
MF0UL2101DUD,005 Part Data Attributes
|
MF0UL2101DUD,005
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MF0UL2101DUD,005
NXP Semiconductors
MF0ULx1 - MIFARE Ultralight EV1 - contactless ticket IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Code | VFBGA | |
Package Equivalence Code | DIE OR CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |