Part Details for MF10CCWMX/NOPB by National Semiconductor Corporation
Overview of MF10CCWMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF10CCWMX/NOPB
MF10CCWMX/NOPB CAD Models
MF10CCWMX/NOPB Part Data Attributes
|
MF10CCWMX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MF10CCWMX/NOPB
National Semiconductor Corporation
IC SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDSO20, PLASTIC, SO-20, Active Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | 0.0002 kHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -7 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transfer Characteristics | BUTTERWORTH/BESSEL/CHEBYSHEV | |
Width | 7.5 mm |
Alternate Parts for MF10CCWMX/NOPB
This table gives cross-reference parts and alternative options found for MF10CCWMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF10CCWMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF10BWP-T | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MF10CCWMX/NOPB vs MF10BWP-T |
MF10ACWMX | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDSO20, PLASTIC, SO-20, Active Filter | National Semiconductor Corporation | MF10CCWMX/NOPB vs MF10ACWMX |
MF10BWP+ | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MF10CCWMX/NOPB vs MF10BWP+ |
LTC1060CSW#TRPBF | Universal Dual Filter Building Block | Analog Devices Inc | MF10CCWMX/NOPB vs LTC1060CSW#TRPBF |
MF10BWP+T | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MF10CCWMX/NOPB vs MF10BWP+T |
MF10CCWMX/NOPB | Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70 | Texas Instruments | MF10CCWMX/NOPB vs MF10CCWMX/NOPB |
MF10CWP+T | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MF10CCWMX/NOPB vs MF10CWP+T |
MF10CCWM | SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDSO20, PLASTIC, SO-20 | Texas Instruments | MF10CCWMX/NOPB vs MF10CCWM |
LTC1060CSW | Switched Capacitor Filter, 2 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDSO20 | Analog Devices Inc | MF10CCWMX/NOPB vs LTC1060CSW |
MF10CCWMX | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, PDSO20, PLASTIC, SO-20, Active Filter | National Semiconductor Corporation | MF10CCWMX/NOPB vs MF10CCWMX |