-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF10CCWMX/NOPBCT-ND
|
DigiKey | IC FILTER 200KHZ SWITCH 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7026 / $3.5200 | Buy Now |
DISTI #
926-MF10CCWMX/NOPB
|
Mouser Electronics | Active Filters Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70 RoHS: Compliant | 0 |
|
$1.8600 / $3.5200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF10CCWMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MF10CCWMX/NOPB
Texas Instruments
Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Additional Feature | CAUER FILTER CONFIGURATION CAN ALSO BE FORMED | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | 0.0002 kHz | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -7 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH/BESSEL/CHEBYSHEV | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MF10CCWMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF10CCWMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF10CWP | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MF10CCWMX/NOPB vs MF10CWP |
LTC1060CSW#TRPBF | Universal Dual Filter Building Block | Analog Devices Inc | MF10CCWMX/NOPB vs LTC1060CSW#TRPBF |
MF10CWP+T | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MF10CCWMX/NOPB vs MF10CWP+T |
LTC1060CSW | Switched Capacitor Filter, 2 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDSO20 | Analog Devices Inc | MF10CCWMX/NOPB vs LTC1060CSW |
LTC1060CS#PBF | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, PDSO20 | Analog Devices Inc | MF10CCWMX/NOPB vs LTC1060CS#PBF |
MF10CCWM/NOPB | Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70 | Texas Instruments | MF10CCWMX/NOPB vs MF10CCWM/NOPB |
LTC1060CSW#PBF | Universal Dual Filter Building Block | Analog Devices Inc | MF10CCWMX/NOPB vs LTC1060CSW#PBF |
LTC1060CSW | LTC1060 - Universal Dual Filter Building Block; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | MF10CCWMX/NOPB vs LTC1060CSW |
MF10CWP+ | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic, Universal, CMOS, PDSO20, SO-20 | Maxim Integrated Products | MF10CCWMX/NOPB vs MF10CWP+ |
MF10CCWMX | Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70 | Texas Instruments | MF10CCWMX/NOPB vs MF10CCWMX |