There are no models available for this part yet.
Overview of MF11-0200010 by Cantherm
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAMF11W1SN | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 11W1 Socket, Solder bucket | |
SiT8924BMF11-XXE-33.333000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | |
SiT8921BMF11-33S-133.300000 | SiTime | 119 to 137 MHz, Wide Temperature Oscillator (-55 to +125°C) |
Price & Stock for MF11-0200010 by Cantherm
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
317-1298-ND
|
DigiKey | THERMISTOR NTC 2KOHM 3950K DISC Min Qty: 4000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1356 | Buy Now |