Part Details for MF1SPLUS6001DUD/03 by NXP Semiconductors
Overview of MF1SPLUS6001DUD/03 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF1SPLUS6001DUD/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF1SPLUS6001DUD/03-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ PLLMC Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for MF1SPLUS6001DUD/03
MF1SPLUS6001DUD/03 CAD Models
MF1SPLUS6001DUD/03 Part Data Attributes
|
MF1SPLUS6001DUD/03
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MF1SPLUS6001DUD/03
NXP Semiconductors
IC SPECIALTY CONSUMER CIRCUIT, UUC, WAFER, Consumer IC:Other
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | WAFER | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | X-XUUC-N | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |