Part Details for MF2-B-24-250-1-BC5-B-C by Carling Technologies
Results Overview of MF2-B-24-250-1-BC5-B-C by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF2-B-24-250-1-BC5-B-C Information
MF2-B-24-250-1-BC5-B-C by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MF2-B-24-250-1-BC5-B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006258653
|
Sager | Circuit Breakers MF2B242501BC5BC Min Qty: 1 | 0 |
|
$39.8300 / $95.1100 | Buy Now |
Part Details for MF2-B-24-250-1-BC5-B-C
MF2-B-24-250-1-BC5-B-C CAD Models
MF2-B-24-250-1-BC5-B-C Part Data Attributes
|
MF2-B-24-250-1-BC5-B-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MF2-B-24-250-1-BC5-B-C
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 0.5A, 250VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | ROCKER | |
Body Breadth | 35.41 mm | |
Body Height | 38.86 mm | |
Body Length or Diameter | 39.62 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |