There are no models available for this part yet.
Overview of MF25100V2-1000U-A99 by SUNON USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for MF25100V2-1000U-A99 by SUNON USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AK5526
|
Newark | Dc Fan, Vapo, 25Mm, 9800Rpm, 5Vdc, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:25Mm, External Depth:10Mm, Bearing Type:Vapo Bearing, Air Flow - Cfm:3Cfm, Noise Rating:16Dba, Power Rating:330Mw, Rated Speed:9800Rpm Rohs Compliant: Yes |Sunon MF25100V2-1000U-A99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$7.6500 / $8.8400 | Buy Now | |
DISTI #
259-1831-ND
|
DigiKey | FAN AXIAL 25X10MM VAPO 5VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$6.8089 / $9.2800 | Buy Now | |
DISTI #
MF25100V2-1000U-A9
|
Avnet Americas | DC Fan Vapo Bearing 5V 0.065A 0.33W 9800RPM 3CFM 16dBA Flange Mount - Bulk (Alt: MF25100V2-1000U-A9) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0334 / $5.4872 | Buy Now | |
DISTI #
369-MF25100V21UA99
|
Mouser Electronics | DC Fans Axial Fan, 25x25x10mm, 5VDC, 3CFM, 0.18"H2O, Vapo, Wire, Auto Restart RoHS: Compliant | 940 |
|
$6.3100 / $9.2500 | Buy Now | |
DISTI #
71123272
|
RS | DC Fan, 5V Air Flow 1.3CFm Power 0.34W 68mA 21dB(A) Leadwires | Sunon Fans MF25100V2-1000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1900 | RFQ | |
Future Electronics | FAN 25x25x10MM 5VDC 0.33W 3CFM RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 500 Container: Box | 60Box |
|
$7.8800 | Buy Now | ||
Future Electronics | FAN 25x25x10MM 5VDC 0.33W 3CFM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$7.8800 | Buy Now | ||
Onlinecomponents.com | DC Fan Axial Vapo Bearing 5V 2.5V to 6V 3CFM 16dB 25 X 25 X 10mm Middle Speed RoHS: Compliant |
1575 In Stock |
|
$5.5000 / $8.4900 | Buy Now | ||
DISTI #
MF25100V2-A99-A
|
TME | Fan: DC, axial, 5VDC, 25x25x10mm, 5.07m3/h, 16dBA, Vapo, 9800rpm Min Qty: 1 | 1164 |
|
$3.4600 / $4.6900 | Buy Now | |
DISTI #
000000000005714794
|
Sager | DC Fans Axial Fan, 25x25x10mm, 5VDC, 3CFM, 0.18H2O, Vapo, Wire, Auto Restart Min Qty: 1 | 9078 |
|
$4.5900 / $5.7900 | Buy Now |
CAD Models for MF25100V2-1000U-A99 by SUNON USA
Part Data Attributes for MF25100V2-1000U-A99 by SUNON USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUNON INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
APPROVALS: TUV; UL
|
Airflow
|
3 CFM
|
Approvals
|
CE; CUL
|
Bearing Type
|
VAPO
|
Body Material
|
THERMOPLASTIC PBT
|
Height
|
25 mm
|
Length
|
25 mm
|
Life Expectancy
|
70000 h
|
Noise
|
16 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Packing Method
|
BOX
|
Pressure
|
4.572 mmH2O
|
Rated Current
|
0.075 A
|
Rated Power
|
0.38 W
|
Rated Voltage
|
5 V
|
Speed
|
9800 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
6.9 g
|
Width
|
10 mm
|